FX18 series high speed transmission pitch connectors

The FX18 series consists of high speed board to board connectors capable of transmission rates up to 10Gbps. Mating guide posts doubling as multi-functional (MF) contacts enhance ground connections between PCB’s, can be used as power source lines as well as providing a sequenced 3-level structure containing signal contacts. The 2.0mm effective mating length of the signal contacts provides sufficient amount of margin for its mating sequence.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Guided mating for secure connection
  • Pitch: 0.8mm
  • Connection type: coplanar, right angle, parallel
  • Number of positions: 40, 60, 80, 100, 120, 140
  • Effective mating length for signal: 2.0mm
  • Medical equipment
  • Visual display equipment
  • Industrial robots
  • FA cameras
  • Motor drives
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE