Hirose FH34SRJ series flexible printed circuit /flexible flat cable connectors

The FH34SJ is a Flexible Printed Circuit (FPC) and Flexible Flat Cable (FFC) ZIF connector designed with 0.5mm pitch, 1.0mm above the board top and bottom contact, offering a low profile with an easy FPC insertion and reliable electrical connection.

buy now
3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features
  • Number of contacts: 4, 5, 6, 7, 8, 9, 10, 11 ,12, 14, 16, 18, 20, 22, 24, 26, 30, 32, 34, 40, 45, 50
  • Contact pitch: 0.5mm
  • Rated current: 0.5A max.
  • Rated voltage: AC-DC 50V
  • Temperature: -55°C to +85°C
  • Mating cycles: 20
  • Back flip lock
  • Top and bottom contact
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE