ER8 high-speed board-to-board connector

Hirose introduced the ER8 series of connectors that supports high-speed transmission of more than 10+Gbps for industrial applications.
 
Signal Integrity Features
 
The ER8 contacts are optimised for signal integrity performance to ensure reliable high-speed transmission performance. 
 
The connector also features an excellent insertion loss-to-crosstalk ratio with a 5-aggressor differential far end crosstalk (FEXT) that meets the IEEE802.3ap specification for 10+Gbps and more.
 
Mechanical Features
 
The self aligning connectors have mating/unmating forces up to six times greater than typical micro pitch connectors. In addition, the ER8 series has an increased contact wipe and insertion depth, making them ideal for applications that require high-mating cycles and resistance to shock and vibration. 
HIROSE has introduced the ER8 series of connectors that supports high-speed transmission of more than 10+Gbps for industrial applications.

Variations

The ER8 series is available in parallel (mezzanine type) and right angle versions. The vertical connectors are offered with the number of contacts ranging from 10 to 120, while the right angle version is currently offered with 120 contacts. Featuring low profile stacking heights from 7mm to 12mm, the ER8 meets the size requirements of a wide range of applications. 

It is a licensed second source for the Samtec Edge Rate® series. Edge Rate is a trademark of Samtec, Inc.

Features/Applications

Features Applications
  • Number of contacts: 10, 20, 30, 40, 50, 60, 70, 80, 100, 120
  • Contact pitch: 0.8mm 
  • Current rating: 0.5A
  • Stack height: 7mm to 12mm 
  • Voltage rating: 100V
  • Mating cycles: 100
  • Suitable for servo motors/amps
  • Car navigation
  • Medical equipment
  • Broadcasting equipment
  • POS terminals and industrial machinery
  • Industrial robots
  • Motor drives
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE