Hirose DF40 series 0.4mm pitch FPC to board connectors

HIROSE Electric Co. Ltd, a world-class manufacturer in connectors, has introduced the DF40 series, a high-speed transmission, flexible printed-circuit (FPC) to board connector.

HIROSE Electric Co. Ltd, a world-class manufacturer in connectors, has introduced the DF40 series.

Features and benefits

 
  • Ideal for wearable, medical and small portable devices.
  • Can handle 10Gbps high-speed transmission and supports USB3.2 Gen. 2 standards.
  • The housing incorporates robust shock absorbing ribs to prevent damage to the housing walls for applications requiring drop impact resistance. A clear tactile click can be felt when mating to confirm correct engagement and secure connection.
  • A minimized depth of only 3.38mm reduces the required mounting area, creating additional board space to optimise the design.
  • Wide stacking heights are available from 1.5mm – 4mm allowing design flexibility.
  • The guide ribs allow a wide self-alignment range of ±0.33mm in XY directions to simplify the mating operation.
  • The user-friendly connector offers an effective mating length of 0.45mm providing high contact reliability.
  • Number of contacts: 10–100 (most sizes)
  • Contact pitch: 0.4mm
  • Current rating: 0.3A
  • Rated voltage: AC-DC 30V
  • Halogen-free
  • RoHS compliant
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE