Hirose DF36 series micro coaxial connectors

Hirose DF36 series micro coaxial connectors is designed with a dependable lock, this wire-to-board micro coaxial cable connector has a low mated height and small footprint. Enhanced shielding and ground connections together with a reliable lock result in a secure electrical and mechanical connection.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features
  • Number of contacts: 15, 20, 25
  • Contact pitch: 0.4mm
  • Mated height: 1.5mm
  • Rated current: 0.25A max.
  • Rated voltage: AC 30V
  • Solder technology: SMT
  • Temperature: -35°C to +85°C
  • Mating cycles: 30
  • Cable size: AWG 42-46
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE