Hirose CX90M-16P series USB type-C™ connectors

Hirose’s CX90M-16P series is the next-generation USB standard USB Type-C™ (USB Type-C™ is a registered trademark of USB Implementers Forum). The receptacle features a hybrid design and utilises both surface-mount and through-hole soldering to improve mounting accuracy and minimise the board mounting space needed. The design also facilitates automated optical inspection and eases reworking of the solder terminal joints with a visible lead design.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features
  • Number of contacts: 16
  • Contact pitch: 0.5mm
  • Rated current: 6.0A
  • Mounting style: SMT
  • Contact plating: gold
  • Rated voltage: AC 20V
  • Temperature: -40°C to +85°C
  • Mating cycles: 10,000
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE