CX70 series compact USB 3.1 type-c connector

The CX70 series of Type-C connectors conform to the next-generation USB 3.1 standard. Developed to meet the changing interface requirements for various devices in the consumer, industrial machinery and automobile market. The receptacle features a hybrid design and utilises both surface-mount and through-hole soldering to improve mounting accuracy and minimise the board mounting space required. The design also facilitates automated optical inspection and eases reworking of the solder terminal joints with a visible lead design.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Number of contacts: 24
  • Pitch: 0.5mm SMT
  • Length: 0.835mm
  • Mating cycles: 10000
  • Current rating: 5A
  • Voltage rating: AC 20V
  • Transmission speed: 10Gbps
  • Automotive
  • Consumer electronics
  • Industrial robots
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE