Hirose BM20 series board-to-board and board to FPC connectors

Offering solutions for miniature device applications needing small footprints and very low height profiles, the BM20 Flat Printed Circuit (FPC) connector range is one of the smallest connectors in its class. Reliable contact performance, resistant to drops and shock and suitable for high density mounting.

Buy now
3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features
  • Number of contacts: 10, 16, 20, 24, 30, 34, 40, 50, 60
  • Contact pitch: 0.4mm
  • Mated height: 0.6mm, 0.8mm
  • Rated current: 0.3A max.
  • Rated voltage: AC-DC 30V
  • Solder technology: SMT
  • Temperature: -35°C to +85°C
  • Mating cycles: 10
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE