SMT RFI shield clips

Harwin EMI RFI Shield Clips - MM

Display portlet menu

Harwin’s surface mount EMI/RFI shield clips are available in 10 different sizes and supplied in tape and reel packaging for automated assembly placement and low production costs. Also known as shield fingers, antenna or grounding contacts, they save PCB space and reduce assembly and rework time by eliminating through–hole manufacturing processes. 

Features and Benefits

Product Width Height  Shield thickness Operating temperature  Max soldering temperature 
S1711-46R 8.8mm 3.8mm 0.17 – 0.3mm -40°C to +105°C 260°C for 10 seconds
S2711-46R 8.8mm 3.8mm 0.17 – 0.3mm -40°C to +105°C 260°C for 10 seconds
S0971-46R 5.8mm 2mm 0.2 – 0.3mm -25°C to +150°C 260°C for 10 seconds
S1721-46R 5.08mm 2.23mm 0.13-0.23 -40°C to +105°C 260°C for 10 seconds
S0971-46R 5.8mm 2mm 0.2 – 0.3mm -25°C to +150°C 260°C for 10 seconds
S0991-46R 6.5mm 1.28mm 0.2 – 0.25mm -25°C to +150°C 260°C for 10 seconds
S0961-46R 6.5mm 1.28mm 0.15 – 0.2mm -40°C to +85°C 250°C for 5 seconds
S0951-46R 3.9mm 1.28mm 0.2mm -40°C to +85°C 250°C for 5 seconds
S0941-46R 3.9mm 1mm 0.15 – 0.2mm -40°C to +85°C 250°C for 5 seconds
S1001-46R 4.5mm 0.8mm 0.15-0.2mm -25°C to +150°C 260°C for 10 seconds
S0981-46R 4.7mm 1.3mm 0.2 – 0.25mm -25°C to +150°C 260°C for 10 seconds
S1411-46R 8.8mm 3.8mm 0.7 – 1mm -40°C to +105°C 260°C for 10 seconds
S0991-46R 6.5mm 1.28mm 0.2 – 0.25mm -25°C to +150°C 260°C for 10 seconds
S0981-46R 4.7mm 1.3mm 0.2 – 0.25mm -25°C to +150°C 260°C for 10 seconds
S0961-46R 6.5mm 1.28mm 0.15 – 0.2mm -40°C to +85°C 250°C for 5 seconds
S0941-46R 3.9mm 1mm 0.15 – 0.2mm -40°C to +85°C 250°C for 5 seconds
S1001-46R 4.5mm 0.8mm 0.15 – 0.2mm -25°C to +150°C 260°C for 10 seconds
S1721-46R 5.08mm 2.23mm 0.13 – 0.23mm -40°C to +105°C 260°C for 10 seconds
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE