Harwin EMC Shield Cans and Clips

EMC shield cans and clips

EMC shield can clips simplify the process of shielding sensitive board level components from RFI and EMI. This alternative to traditional PC tail cans and faraday cages saves production time and expense while increasing reliability. Shield clips are ready for automated placement and secured during the SMT phase of production. Shield cans are then pushed into the clips over the sensitive component or circuit in a secondary operation. Removing the need for hand soldering which saves time and production expense. The risk of creating thermal damage and grounding plane interference are also eliminated. Cans are removable providing easy access to the component for cleaning or rework. EMC clips are available in a variety of shapes and sizes to work with custom cans or Harwin’s standard off the shelf cans.

Features/Applications

Features
  • Provided on tape and reel for automated placement
  • Decrease production time and costs
  • Eliminate secondary soldering
  • Remove risk of creating heat damage and hot spots
  • Cleaning and rework made easy
  • Wide variety of clip configurations and sizes
  • Simple 5-sided nickel silver can design
  • Shield can development kit available for custom can creation

Shield cans

Product Length x width Height  Thickness Compatible SMT shield clips Tape and reel quantity 
S01-30200500 30mm x 20mm 5mm 0.30mm

S1711-46R, S2711-46R, S0971-46R, S0921-46R

Loose 
S01-30300500 30mm x 30mm 5mm 0.30mm

S1711-46R, S2711-46R, S0971-46R, S0921-46R

Loose 
S01-50250500 50mm x 25mm 5mm 0.30mm

S1711-46R, S2711-46R, S0971-46R, S0921-46R

Loose 

S02-20150300

S02-20150300R

20mm x 15mm 3mm 0.20mm

S1711-46R, S2711-46R, S0971-46R, S1721-46R, S0951-46R, S0961-46R, S0991-46R, S1001-46R, S0911-46R, S0981-46R

Loose 

900

S02-25200300 25mm x 20mm 3mm 0.20mm

S1711-46R, S2711-46R, S0971-46R, S1721-46R, S0951-46R, S0961-46R, S0991-46R, S1001-46R, S0911-46R, S0981-46R

Loose 
S02-30200250 30mm x 20mm 2.5mm 0.20mm

S1711-46R, S2711-46R, S0971-46R, S1721-46R, S0951-46R, S0961-46R, S0991-46R, S1001-46R, S0911-46R, S0981-46R

Loose 
S03-10100300R 10mm x 10mm 3mm 0.15mm

S1721-46R, S0941-46R, S0961-46R, S1001-46R, S0911-46R

900
S03-15100300R 15mm x 10mm 3mm 0.15mm

S1721-46R, S0941-46R, S0961-46R, S1001-46R, S0911-46R

900
S03-3010300R 30mm x 10mm 3mm 0.15mm

S1721-46R, S0941-46R, S0961-46R, S1001-46R, S0911-46R

900

 

Shield clips

Product  Shield thickness Height Base material  Tape and reel quantity Special feature
S1411-46R 0.70mm to 1mm 3.65mm Beryllium copper 1,900 -
S1711-46R 0.17mm to 0.30mm 3.55mm Beryllium copper 1,900 -
S2711-46R 0.17mm to 0.30mm 3.55mm Cupro-nickel 1,900 -
S0971-46R 0.20mm to 0.30mm 2mm Stainless steel 5,000 Higher force 
S1721-46R 0.13mm to 0.23mm 2.23mm Beryllium copper 5,000 -
S0941-46R 0.135mm to 0.16mm 1mm Stainless steel 10,000 -
S0951-46R 0.20mm 1.28mm Stainless steel 10,000 -
S0961-46R 0.15mm to 0.20mm 1.28mm Stainless steel 10,000 Higher force 
S0991-46R 0.20mm to 0.25mm 1.28mm Stainless steel 15,000 Higher force 
S1001-46R 0.15mm to 0.20mm 0.80mm Stainless steel 20,000 Higher force, very low profile
S0911-46R 0.15mm to 0.20mm 2mm Beryllium copper 6,500 Ultra-compact 
S0981-46R 0.20mm to 0.25mm 1.30mm Stainless steel 6,000 Higher force, corner style
S0921-46R 0.30mm to 0.40mm 5.45mm Cupro-nickel 600 Corner style with shield 
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE