Dlynx II® power modules

The advanced digital DLynx II family of non-isolated Point of Load (POL) DC-DC board-mounted power modules brings an expanded set of industry-standard PMBus commands, increased performance and power handling ranges to the digital POL world. With highly accurate digital telemetry, space-saving Digital Tunable Loop* technology and exceptional current density, the DLynx II family gives designers the tools to quickly take advantage of the latest high performance, high current digital power converters.

The advanced digital DLynx II* family of non-isolated Point of Load (POL) DC-DC board-mounted power modules brings an expanded set of industry-standard PMBus** commands.
Model Communication Input range VOUT IOUT Peak efficiency Datasheet
PJT004 PMBus 4.5 - 14.4V 0.51 - 5.5V 4A 97.5% Download
PJT007 PMBus 4.5 - 14.4V 0.51 - 5.5V 7A 97.5% Download
PKX007 - 4.5 - 14.4V 0.6 - 5.5V 7A 97.5% Download
PJT014 PMBus 4.5 - 14.4V 0.51 - 5.5V 14A 97% Download
PKX014  - 4.5 - 14.4V 0.6 - 5.5V 14A 97% Download
PJT020 PMBus 4.5 - 14.4V 0.51 - 3.63V 20A 97% Download
PKX020 - 4.5 - 14.4V 0.6 - 3.63V 20A 97% Download
UJT035 PMBus 4.5 - 14.4V 0.51 - 3.63V 35A 97.25% Download
GDT080 PMBus 4.5 - 14.0V 0.50 - 2.0V 80A 96% Download
TJT120 PMBus 7.0 - 14.0V 0.6 - 1.5V 120A 95.5% Download
TJT170 PMBus 7.0 - 14.0V 0.6 - 1.5V 170A 95.5% Download

 

Features/Applications

Features Applications
  • Convenient and powerful Digital Communication with PMBus
  • Digital Tunable Loop* saves even more board space
  • Cost efficient open frame design
  • Programmable output voltage for reduced BOM cost
  • System Compatible Operation with fixed switching frequency
  • Works in challenging environments with wide operating temperature: -40°C to 85°C
  • Total Efficiency architecture for simple integration
  • Superior thermal performance for long term reliability
  • EZ-SEQUENCE* for operation control
  • On-board Remote On/Off for additional control and convenience
  • System protection with output over temperature protection
  • Controlled monotonic start-up and shutdown
  • Distributed power architectures
  • Data and enterprise networks
  • Telecommunications equipment
  • Broad range of embedded apps
  • Industrial, process and test equipment
  • Microprocessor powered applications
  • LANs/WANs
  • Workstations, servers and storage
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE