CoolX1800 series modular power supplies

The CoolX1800 series of modular power supplies from Excelsys outputs 1800 W of power, typically 50% more than the industry standard, in a compact 5 x 10.5 x 1U package. Offering best in class efficiency and reliability in addition to a comprehensive feature set, the CoolX1800 series is ideal for medical, industrial and high reliability applications.

Bel Power Solutions MELCHER rugged 3U cassettes

Features/Applications

Features Applications
  • Up to 1800W
  • Up to 12 outputs
  • All outputs isolated (1850VAC)
  • Variable fan speed control
  • MTBF >200000 hrs
  • 93% efficiency
  • PMBus™ digital communications and control
  • Surge protection
  • Reverse energy protection
  • 23.5W auxiliary power
  • Safety approved to 5000m altitude
  • 5 year warranty
  • Medical
    - Clinical diagnostic equipment
    - Medical lasers
    - Dialysis equipment
    - Radiological imaging
    - Clinical chemistry
  • Industrial
    - Test and measurement
    - Industrial machines
    - Automation equipment
    - Printing
    - Telecommunications
    - Audio equipment
  • Hi-Rel COTS
    - Harsh industrial electronics
    - Radar (marine, ground based)
    - Communications
    - Test and measurement
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE