ECS products and solutions

Learn more about the latest products and solutions from ECS.

ECS

ECS-MPI4040 (power inductor)

The ECS-MPI4040 miniature AEC-Q200, grade 1 qualified power inductor has a 4.7mm x 4.06mm footprint with height options from 1.2mm to 2mm and handles high transient inrush current spikes, ideal for automotive environments.

ECS

ECS-TXO-2520 (TCXO)

The ECS-TXO-2520 SMD HCMOS 3.3V TCXO comes in a 2.5mm x 2mm x 0.9mm ceramic package and is ideal for wireless IoT applications where stability is critical. The temperature stability is ±2.5ppm over the operating temp of -40°C to +85°C.

The ECS TXO-2520 SMD HCMOS 3.3V TCXO

ECS

ECS-2520Q (tuning fork crystal)

ECS-2520Q AEC-Q200 qualified sub-miniature SMD crystal oscillator is a 2.5mm x 2mm x 0.8mm (LxWxH) 4-pad ceramic package. These oscillators are ideal for automotive, industrial, and IoT applications.

ECS

Tuning fork SMD crystal

The ECS‐.327‐CDX‐1128, low ESR (55 kΩ, typical), low CL (6pF) miniature SMD crystal. The 3.2mm x 1.5mm x 0.9mm (LxWxH) ceramic package is ideal for today's SMD manufacturing environment.

The ECS‐.327‐CDX‐1128 miniature SMD crystal

ECS

ECX-1210 (tuning fork crystal)

The ECX-1210, is ECS’ smallest SMD tuning fork crystal, measuring 1.2mm x 1mm. The small footprint is ideal for wearable, IoT, and mobile device applications where size is critical.

ECS

ECX-31B (tuning fork SMD crystal)

The ECX-31B is the most cost-effective 32.768kHz SMD tuning fork available on the market in a 3.2mm x 1.5mm x 0.9mm (LxWxH) ceramic package.

The ECS ECX-31B Tuning Fork SMD Crystal

ECS

ECS-2520MV (multi volt oscillator)

ECS-2520MV low-power, fixed frequency, low-jitter, multi-volt oscillator comes in a 2.5mm x 2mm x 0.8mm (LxWxH) package, which helps save board space and also allows customers to use the same device for many designs.