Terminal blocks

Dubilier offers a complete range of terminal blocks covering all applications including: industrial, medical and instrumentation.

Products include: all popular pitch, custom products, vertical/horizontal mount, low profile, pluggable systems, PCB mount, screw terminal and rising clamp/wire protectors.

All products are offered with small moq’s, the majority of which are stocked items.

Features/Applications

Series Features Datasheet
DBCTB 7.5mm pitch, 90 deg mount, 18 pole rising clamp Download
DBCTB Screwless, 3.5, 3.81, 5.0, 5.08, 7.5, 7.62, 10, 10.16mm pitches Download
DBCTB 5mm, vertical, horizontal, low profile, rising clamp, plug-in, screw terminal Download
DBCTB 5.08mm, vertical, horizontal, low profile, rising clamp, plug-in, screw terminal Download
DBCTB 3.5mm, vertical mount, low profile, plug-in, 90 deg mount Download
DBCTB 3.81mm, ultra low profile, rising clamp, 90 deg mount Download
DBCTB 10mm, 45 and 90 deg mount, 18 pole rising clamp, screw terminal, plug-in Download
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE