Datel TFR Series 24-Pin DC-DC Converters

TFR series 24-pin DIP railway converters

DATEL Inc. has announced the introduction of a new 24-pin railway series that can deliver up to 10 watts of power. This new line of high power-density DC-DC converters from DATEL is the preferred choice for transportation, industrial, distributed power architecture, telecommunications, military and mobile applications, but are mostly suited for Railway applications, including: Driver Computer System, Communications System, Emergency Start, Media / Alarms / Horn / Cameras, Windshield Washer Wipers, Remote Control / Operation, Passenger Comfort Systems, Ticketing / Counting / Tracking Systems, Doors / Lifts (Including Facilities for Disabled).

Samples are readily available from stock; please contact our field application engineers by visiting the Ask an Expert page especially if your application requires customized input/output voltages, alternate pin-outs, or alternate packaging. Other 24-pin packages models are available from DATEL ranging in power from 3 up to 15 watts.

DATEL TFR series of railway converters offers up to 10 watts of output power in an industry standard 24-pin DIP package.

Features/Applications

Features Applications
  • Ultra-wide input range (43 - 160 Volts)
  • Regulated outputs
  • Fixed switching frequency
  • -40ºC to +85ºC operation
  • No minimum load requirement
  • Full protection (OTP, OCP, OVP, UVLO and auto-restart) 
  • Meets EN 50155 with external circuits
  • Withstands up to 200 Volt input transients
  • Designed to meet CE 2014/30/EC
  • Fire and smoke meets EN 45545-2
  • Shock and vibration meets EN 50155 (EN 61373)
  • Safety designed to meet UL 60950-1
  •  Driver Computer System
  •  Communications System
  •  Remote & Car Control
  •  Emergency Start
  •  Media / Alarms / Horn / Cameras
  •  Windshield Washer Wipers
  •  Remote Control / Operation
  •  Passenger Comfort Systems
  •  Ticketing / Counting / Tracking Systems
  •  Doors / Lifts (Including Disabling Facilities)
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE