Cinch Connectivity 1.85mm Coax Connectors

Cinch Connectivity 1.85 coax connectors

1.85mm connectors operate to a maximum frequency of 65GHz. 1.85mm connectors are intermateable with 2.4mm.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features
  • Features maximum VSWR of 1.3:1 from DC to 65GHz
  • Available in three mounting flange configurations as well as End Launch
  • End Launch Jack and Plug are now available to operate to higher frequencies than 2.4mm
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE