ZMS series snap

The C&K ZMS series subminiature snap-acting switch (IP 65) is PCB detection switches, communication devices and testing equipment rely upon the long-lastingb and highly responsive. ZMS series feature a reliable snap-acting mechanism and a compact size, giving designers extra space because of its compact size – and giving their applications the long electrical and mechanical life they need.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Reliable snap-acting mechanism
  • Long electrical and mechanical life
  • Compact size 
  • PCB detection switch
  • Communication devices
  • Testing equipment
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE