C&K’s PTS830 series is designed in compact size and has better performance in terms of life and overload condition. It is tested to pass ultra-low current ratings and 10N overload with 10° inclination.  It offers 2 actuation forces, including a 450gf version that prevents unsolicited selection of function. The ground pin option is available to prevent static electricity and operation failure. Featuring the combination of a low profile design and high actuation force, PTS830 series is the perfect answer to the specific constraints and requirements of portable devices and wearable electronics. 

Features/Applications

Features Applications
  • 3.5 x 2.6 mm footprint
  • 1.4 mm low profile
  • Long life cycles
  • Optional ground pin
  • Wearable electronics
  • Portable electronics
  • Remote Controls
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE