Side actuated sealed tact switch

PCB space can be one of the toughest challenges when designing a new application. It isn't easy to find a reliable switch that will be able to match your design and constraints.

C&K's KSC4V2 series are side actuated switches mostly used in demanding apllications such as industrial electronics and consumer products. These low profile switches are compatible with the SMT process. The KSC4V2 switches are IP67 sealed to perform reliably in harsh environments. They offer a large variety of options and customization, like other KSC series.

KSC4V2 series switches' operating temperature ranges from -40°C to 85°C for silver version and up to 125°C for gold version. They have an electrical life of 300 000 cycles.

C&K launched KSC4V2 series customizable side actuated tactile switches.

Features/Applications

Features Applications
  • Full SMD side actuated
  • Haptic adaptability
  • Pin in paste terminations
  • Tape & reel
  • IP6
  • Automotive
  • Industrial electronics
  • Network equipment
  • Telecommunications
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE