DA series rocker switches

C&K's DA rocker switch series is both reliable and affordably priced. DA rocker switches are often used to turn on power for appliance products ranging from larger white goods to smaller consumer appliances. They are a workhorse in a compact package, fitting a standard 15 x 21mm panel cutout.

The miniature DA single-pole rocker switch is available in a variety of different actuator colors, with several standard power symbol marking styles, and in multiple illuminated colors (custom colors are available upon requests). The DA series offers vertical and right-angle thru-hole, solder lug, 4,75mm quick connect terminal options standard, and wire harness extensions custom to your specific needs.

C&K has proudly introduced DA series rocker switches for turning on of power for appliance products ranging from larger white goods to smaller consumer appliances.

Features/Applications

Features Applications
  • Nice actuator styling with multiple options
  • Guards to prevent accidental actuation
  • Momentary and maintained functions
  • IP65 splash proof rubber boot option
  • Small appliances
  • Computers and peripherals
  • Medical instrumentation
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE