Bourns SRP5020TA & SRP2313AA Series

High current shielded power inductors

Bourns Inductive Components Product Line is introducing the Model SRP5020TA and SRP2313AA High Current Shielded Power Inductor Series that are qualified for automotive electronics applications. These inductor series are manufactured with a metal alloy powder core featuring high saturation current, low DC resistance, wide operating temperature and shielded construction for low magnetic radiation.

The Model SRP5020TA and SRP2313AA Series are AEC-Q200 qualified. These inductors are typically used for automotive applications in the areas of driver assistant devices, infotainment systems and lighting. They are also suitable for DC/DC converters and power supplies in consumer, industrial, medical, telecom and other electronic applications where higher reliability is required.

 Bourns Inductive Components Product Line is introducing the Model SRP5020TA and SRP2313AA High Current Shielded Power Inductor Series that are qualified for automotive electronics applications.

Features/Applications

Features Applications
  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • AEC-Q200 qualified
  • RoHS compliant* and halogen free**
  • Automotive systems: Driver assistant,
  • infotainment, lighting
  • DC/DC converters
  • Power supplies
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE