RLB0913 radial lead inductor series

Bourns is introducing the Model RLB0913 Radial Lead Inductor Series. This series is non-shielded with radial-lead construction and 5 mm fixed lead spacing and offers a wide range of inductance selections from 1 to 100,000 μH. The inductor winding is covered with heat shrink tubing to provide physical protection, as well as electrical insulation to the component. Operating temperature ranges from -55 to +125 °C.

The Model RLB0913 is ideal for DC/DC converters, power supplies, output chokes and EMI/RFI filter applications.

 

TE Connectivity Interconnect System

Features/Applications

Features   Applications
  • Shrink tubing protected winding
  • Fixed lead spacing
  • High saturation current up to 10 A
  • Inductance range: 1 μH to 100 mH
  • RoHS compliant*

* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.

  • DC/DC converters
  • Power supplies
  • Output chokes
  • EMI/RFI filters
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE