Bourns is introducing an additional Model PT61018AAPEL-S LAN Transformer. This is an IEEE 802.3 compatible, single-port and potted construction LAN 10/100 Base-T impedance-matching / isolation transformer module that includes common mode chokes for noise attenuation for Ethernet applications. The Model PT61018AAPEL-S is AEC-Q200 qualified and is suitable for automotive infotainment applications and other market segments where higher reliability is required.
This LAN transformer offers 1.5 kVrms isolation voltage and an extended operating temperature range of -40 to +85 °C.

Features | Applications | |
---|---|---|
|
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011. |
|