Bourns MF-NSML PPTC Resettable Fuses

MF-NSML series PPTC resettable fuses

Bourns MF-NSML Series PPTC Resettable Fuses offer a maximum operating current of 1.5A to 5.0A, post trip resistance values as low as 12mΩ, and initial resistance values as low as 1mΩ. These low resistance values help boost the current carrying capability of the MF-NSML series. The MF-NSML fuses allow Bourns to offer a 5A Ihold model in a 1206 package. 

These compact NSML models use Bourns' freeXpansion™ design that increases the performance of the resettable fuse with higher hold currents, higher voltage, improved resistance stability, and smaller footprints. 

The primary applications for these products include PC motherboard port protection, USB memory modules, gaming consoles and battery protection for smart phones. These devices have been designed to protect against both overcurrent and overtemperature events within these applications.

Bourns MF-NSML PPTC Resettable Fuse

Features/Applications

Features Applications
  • Surface mount packaging for automated assembly
  • Small footprint size (1206) and low profile for space-constrained mobile applications
  • Ultra-low resistance
  • RoHS compliant* and halogen free**

*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.

  • Thermal protection for Li-ion & Polymer battery packs
  • USB port protection - USB 2.0, 3.0, & OTG
  • HDMI 1.4 source protection
  • PC motherboards - Plug & Play protection
  • Mobile phones - Battery & port protection
  • PDAs / digital cameras
  • Game console port protection
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE