CDSOT23-T24CAN-Q series TVS diode array

Bourns has announced a new AEC-Q101 qualified surge protection product, the Model CDSOT23-T24CAN-Q, for protecting Controller Area Network (CAN) interfaces in automotive applications.

The Bourns® Model CDSOT23-T24CAN-Q TVS Diode Array comes in an SOT23-3 package with dual bidirectional TVS for protecting both lines of a single CAN interface. The minimum Breakdown Voltage of 26.2 V is well suited for transceivers with internal circuitry for 24 V power supply miswiring. The Model CDSOT23-T24CAN-Q is designed to provide ±30 kV Contact Discharge ESD Protection per IEC 61000-4-2 and 500 V Surge Protection per IEC 61000-4-5 (Level 1). The Model CDSOT23-T24CAN-Q is designed to improve the reliability of automotive and industrial CANbus systems and robustness against damage from ESD and other transient voltage events.

REQUEST SAMPLE KIT
Bourns is pleased to announce the release of a new AEC-Q101 qualified surge protection product, the Model CDSOT23-T24CAN-Q, for protecting Controller Area Network (CAN) interfaces in automotive applications.

Features/Applications

Features Applications
  • Single device for two I/O lines
  • Low capacitance for high-speed CANbus
  • IEC 61000-4-2 30 kV ESD
  • IEC 61000-4-5 (Level 1, CWG 1.2/50) 500 V Surge
  • RoHS compliant
  • AEC-Q101 compliant
  • High-speed CANbus
  • Automotive applications
  • Industrial control networks
  • Smart Distribution Systems (SDS)
  • DeviceNet™
  • Factory and process automation systems

Bourns CANbus Application Note GBD

Display portlet menu

Application Note

Bourns CANbus surge protection

The Bourns' CDSOT23-T24CAN-Q TVS diode has been put through rigourous testing to ensure it can protect CANbus systems under any conditions. Download the application note to get the full test report.

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE