5.0SMDJ series TVS diode

Bourns is pleased to announce the release of a new ESD/ EFT/Surge Protection series for general applications. Communications, industrial control and automation, and power supply manufacturers are challenging the semiconductor industry to develop increasingly higher power density circuit protection components. Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package size formats.

The series is RoHS compliant*, halogen free**, and aids compliance with the following industry standards: IEC 61000-4-2 ESD (Min. Level 4), IEC 61000-4-4 EFT, and IEC 61000-4-5 Surge.

Bourns is pleased to announce the release of a new ESD/ EFT/Surge Protection 5.0SMDJ series TVS diode for general applications.in order to develop increasingly higher power density circuit protection components.

Features and benefits

 
  • RoHS compliant* and halogen free**
  • Surface mount SMC package
  • Standoff voltage: 12 to 170 volts
  • Peak Pulse Power: 5000 watts
  • Typical temperature coefficient: DVBR = 0.1 % x VBR @ 25 °C x DT
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE