Bourns products and solutions

Learn more about the latest products and solutions from Bourns.

Bourns TBU-CA TBU High-Speed Protectors Spotlight

Display portlet menu

Bourns

TBU-CA TBU® high-speed protectors

The TBU-CA Series of Bourns® TBU® products are low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits.

Bourns CDSOT23-T24CAN-Q Series CANbus Protector Product Spotlight

Display portlet menu

Bourns

CDSOT23-T24CAN-Q series CANbus protector

Bourns announces the CDSOT23-T24CAN-Q series AEC-Q101 qualified surge protection product for protecting Controller Area Network (CAN) interfaces in automotive applications.

Bourns is pleased to announce the release of a new AEC-Q101 qualified surge protection product, the Model CDSOT23-T24CAN-Q, for protecting Controller Area Network (CAN) interfaces in automotive applications.

Bourns - SRN2508A and SRN3010TA automotive semi-shielded power inductors Product Spotlight

Display portlet menu

Bourns

SRN2508A and SRN3010T semi-shielded power inductors

The SRN2508A and SRN3010TA series of semi-shielded power inductors are compact and offer a low profile of 1mm maximum height.

Bourns Inductive Components Product Line is introducing the Model SRN2508A and SRN3010TA Semi-Shielded Power Inductor Series that are compact and offer a low profile of 1 mm maximum height.

Bourns SRR3818A SRR4818A SRR4828A series Product Spotlight

Display portlet menu

Bourns

SRR3818A, SRR4818A and SRR4828A power inductors

Bourns introduces three new shielded power inductor for automotive and power conversion applications, the SRR3818A, SRR4818A and SRR4828A.

Bourns Inductive Components Product Line is introducing three additional Shielded Power Inductor Series - SRR3818A, SRR4818A and SRR4828A.

Bourns - SF-0402FP series thin film chip fuses Product Spotlight

Display portlet menu

Bourns

Bourns - SF-0402FP series thin film chip fuses

Bourns is pleased to announce the introduction of the new Model SF-0402FP fast acting precision thin film chip fuses to its already successful line of SinglFuseTM thin film chip fuse products.

Bourns is pleased to announce the introduction of the new Model SF-0402FP fast acting precision thin film chip fuses to its already successful line of SinglFuseTM thin film chip fuse products.

Bourns MF-PSML series Product Spotlight

Display portlet menu

Bourns

MF-PSML SMD 0805 low ohmic resettable fuses

MF-PSML Multifuse® Polymer PTC resettable fuses are low ohmic resettable fuses in a small-sized 0805 surface mount package.

Bourns PTVS-M high-current TVS diodes Product Spotlight

Display portlet menu

Bourns

PTVS-M high-current TVS diodes

Bourns is pleased to announce the release of the Model PTVS-M High Current TVS Diode Series. This series was designed for use in high power DC bus clamping applications.

Bourns High Power Current Sense Chip Resistors - Product Spotlight

Display portlet menu

Bourns

High power current sense chip resistors

Bourns' new current sense chip resistors are designed to detect and convert current to an easily measured voltage, proportional to the current through the device.

Bourns High Power Current Sense Chip Resistors

Bourns PSP Series Motorised Master Slide Potentiometer - Product Spotlight

Display portlet menu

Bourns

PSP01 motorised slide potentiometer

The Model PSP01 Motorised Slide Potentiometer is a 100mm motorised slide potentiometer with high grade characteristics.

Bourns PSP Series Motorized Master Slide Potentiometer

Bourns 2003 Series Gas Discharge Tube Product Spotlight

Display portlet menu

Bourns

2003 series gas discharge tube

Bourns has announced the 2003 series light duty surface mount Gas Discharge Tube (GDT) for use in applications that may be exposed to lightning or other transients.

Bourns is pleased to announce the release of the Model 2003 Series light duty surface mount Gas Discharge Tube (GDT).

Bourns CDDFN10-3304NA Series TVS Steering Diode Array Product Spotlight

Display portlet menu

Bourns

CDDFN10-3304NA TVS/steering diode array

The Bourns® Model CDDFN10-3304NA TVS Diode Array comes in a DFN-10 package and combines a 3.3 V TVS diode with steering diodes to provide protection for four high-speed data lines.

Bourns is pleased to announce the release of a new ESD protection product, the Model CDDFN10-3304NA, for high speed communication port applications.

Bourns - SF-0603FP and SF-0603SP series SMD thin film chip fuses Product Spotlight

Display portlet menu

Bourns

SF-0603FP/SF-0603SP SMD thin film chip fuses

Bourns introduces the SF-0603FP fast acting precision thin film chip fuse and SF-0603SP time lag thin film chip fuses to its already successful line of SinglFuse™ thin film chip fuse products.

Bourns is pleased to announce the introduction of the new Model SF-0603FP fast acting precision thin film chip fuses and the Model SF-0603SP time lag thin film chip fuses to its already successful line of SinglFuse™ thin film chip fuse products.

Bourns - PQ2614BLA, PQ2614BHA and PQ2617BHA high current shielded power inductors Product Spotlight

Display portlet menu

Bourns

PQ2614BLA, PQ2614BHA and PQ2617BHA series

Bourns introduces the PQ2614BLA, PQ2614BHA and PQ2617BHA series of high current shielded power inductors with low winding resistance and high saturation current.

Bourns Inductive Components Product Line is introducing the Model PQ2614BLA, PQ2614BHA and PQ2617BHA High Current Shielded Power Inductor Series.

Bourns MF-USML series Product Spotlight

Display portlet menu

Bourns

Bourns MF-USML PPTC resettable fuses

MF-USML series PPTC resettable fuses offer maximum operating current from 1.75A to 7.0A, resistance values as low as 13.5mΩ, and initial resistance values as low as 1mΩ.

Bourns Model 2018 Series Gas Discharge Tube Surge Arrestor Product Spotlight

Display portlet menu

Bourns

Model 2018 Series Gas Discharge Tube Surge Arrestor

Bourns is pleased to announce the release of the Model 2018 Series Gas Discharge Tube (GDT) Surge Arrestor with FLAT® technology. Bourns sets a new industry standard by offering a 3-electrode GDT in an innovative flat-package design.

Bourns Extended Range of MF-RG Fuses - Product Spotlight

Display portlet menu

Bourns

Extended range of MF-RG PPTC resettable fuses

Bourns’ Multifuse Product Line is pleased to announce the introduction of a series of new part numbers to the already successful MF-RG product family of radial through-hole Polymer Positive Temperature Coefficient (PPTC) Resettable Fuses.

Bourns High Power Current Sense Chip Resistors

Bourns Model CD-MBL, CD-DF4 and CD-HD Series Chip Diodes - Product Spotlight

Display portlet menu

Bourns

CD-MBL, CD-DF4 and CD-HD series chip diodes

Bourns introduces the new bridge rectifier products designed for converting Alternating Current (AC) to Direct Current (DC) in power applications.

Bourns Model CD-MBL, CD-DF4 and CD-HD Series Chip Diodes

Bourns

PVG3 series potentiometer

Bourns introduces the Model PVG3 series SMD sealed type single-turn Trimming Potentiometer comes in two different pin styles, J-Hook (Model PVG3A) and gull-wing (Model PVG3G).

Bourns Models PVG3 Series Bourns Models PVG3 Series

Bourns

CSS series shunt resistors

The CSS series of high power current sense shunt resistors from Bourns was developed for accurate measurement requirements in a wide range of applications.

Bourns MF-RHT Series Polymer Resettable Fuses Product Spotlight

Display portlet menu

Bourns

MF-RHT polymer resettable fuses

Bourns announces the introduction several new models to the MF-RHT series of high-temperature radial leaded through-hole polymer PTCs.

Bourns’ Multifuse Product Line is pleased to announce the introduction of several new models to the already successful line of Model MF-RHT high-temperature radial leaded through-hole polymer PTCs.

Bourns - SRP5020TA and SRP2313AA series automotive high current shielded power inductors Product Spotlight

Display portlet menu

Bourns

SRP5020TA and SRP2313AA power inductors

Bourns has introduced the SRP5020TA and SRP2313AA series of high current shielded power inductors that are qualified for automotive electronics applications.

 Bourns Inductive Components Product Line is introducing the Model SRP5020TA and SRP2313AA High Current Shielded Power Inductor Series that are qualified for automotive electronics applications.

Bourns SF-1206FP SF-1206SP series Product Spotlight

Display portlet menu

Bourns

SF-1206FP & SF-1206SP thin film chip fuses

Bourns is pleased to announce the introduction of the new Model SF-1206FP fast acting precision thin film chip fuses and the Model SF-1206SP time lag thin film chip fuses to its already successful line of SinglFuse™ thin film chip fuse products.

Bourns is pleased to announce the introduction of the new Model SF-1206FP fast acting precision thin film chip fuses and the Model SF-1206SP time lag thin film chip fuses to its already successful line of SinglFuse™ thin film chip fuse products.

Bourns MF-NSML PPTC Resettable Fuse Product Spotlight

Display portlet menu

Bourns

MF-NSML PPTC resettable fuses

MF-NSML series PPTC resettable fuses offer a maximum operating current of 1.5A to 5.0A, post trip resistance values as low as 12mΩ, and initial resistance values as low as 1mΩ.

Bourns SRP2510A & SRP2512A SMD Inductors Product Spotlight

Display portlet menu

Bourns

SRP2510A & SRP2512A SMD Inductors

Bourns releases the SRP2510A and SRP2512A SMD high current shielded power inductor series.

Bourns PV Series - Product Spotlight

Display portlet menu

Bourns

PV® series trimming potentiometers

Bourns has introduced the lead sealed PV Series of Trimpot Trimming Potentiometers which are available in both top and side adjustments.

Bourns PV Series Trimming Potentiometers

Bourns Transformer Model PT61018AAPEL-S - Product Spotlight

Display portlet menu

Bourns

PT61018AAPEL-S LAN transformer

Bourns is introducing an additional Model PT61018AAPEL-S LAN transformer.

Bourns AMM20B series rotary position sensor Product Spotlight

Display portlet menu

Bourns

AMM20B series multi-turn rotary magnetic sensor

Bourns sensors & controls product line announces the release of the model AMM20B series multi-turn rotary magnetic sensor.

TE Connectivity Press Fit Connector

Bourns CD0603-B And CD123D-B series schottky rectifier Product Spotlight

Display portlet menu

Bourns

CD0603-B & CD123D-B series schottky rectifier

Bourns is pleased to announce Bourns CD0603-B & CD123D-B series schottky rectifiers, the release of two new rectifier diode series products for general applications.

Bourns is pleased to announce Bourns CD0603-B & CD123D-B series schottky rectifiers, the release of two new rectifier diode series products for general applications.

Bourns - SRN2009T series compact low profile semi shielded power inductors Product Spotlight

Display portlet menu

Bourns

SRN2009T low profile semi-shielded power inductors

Bourns has introduced the SRN2009T series of semi-shielded power inductors, featuring a compact size and low profile with a 0.95 mm maximum height.

Bourns Inductive Components Product Line is introducing the Model SRN2009T Semi-Shielded Power Inductor Series.

Bourns - 5.0SMDJ series TVS diode Product Spotlight

Display portlet menu

Bourns

5.0SMDJ series TVS diode

Bourns announces the release of a new ESD/ EFT/Surge Protection TVS diode, the 5.0SMDJ series.

Bourns is pleased to announce the release of a new ESD/ EFT/Surge Protection 5.0SMDJ series TVS diode for general applications.in order to develop increasingly higher power density circuit protection components.

Bourns Model CDDFN10-2574 Product Spotlight

Display portlet menu

Bourns

CDDFN10-2574N TVS diode array

Bourns is pleased to announce the release of a new ESD protection product, the Model CDDFN10-2574N, for high speed communication port applications.

 Bourns is pleased to announce the release of a new ESD protection product, the Model CDDFN10-2574N, for high speed communication port applications.

Bourns MF-NSHT & MF-USHT Series Fuses Product Spotlight

Display portlet menu

Bourns

MF-NSHT & MF-USHT high temperature fuses

Bourns is pleased to announce the introduction of the new Model MF-NSHT and MF-USHT series high temperature Multifuse® polymer PTC resettable fuses.

Bourns AA Series - Product Spotlight

Display portlet menu

Bourns

Model AA series devices

Bourns introduces the Model AA series Miniature Resettable Thermal Cutoff (TCO) devices effectively delivers higher current over temperature protection.

Bourns Model AA series Miniature Resettable Thermal Cutoff devices

Bourns RLB0913 Series - Product Spotlight

Display portlet menu

Bourns

RLB0913 fadial lead inductor

This series is non-shielded with radial-lead construction and 5mm fixed lead spacing and offers a wide range of inductance selections from 1 to 100,000 μH.

Bourns RLB0913 Radial Lead Inductor Series

Bourns AMS22U series Product Spotlight

Display portlet menu

Bourns

AMS22U series single-turn rotary magnetic sensor

Bourns sensors & controls product line announces the release of the model AMS22U series single-turn rotary magnetic sensor.

TE Connectivity Press Fit Connector

Bourns Model PVF2 Series - Product Spotlight

Display portlet menu

Bourns

PVF2 trimming potentiometer

Bourns introduces the Model PVF2 SMD sealed single-turn trimming potentiometers which are ideal for applications that have limited space.

Bourns PVF2 SMD Sealed Single-Turn Trimming Potentiometer