The Bel Power Solutions AREMA Compliant High-Current Subrack System for 5 - 40 A systems is fully redundant and can hold up to four MELCHER 150 W AC-DC converters per rack.
Static HTML_2
Features/Applications
Table
Features
High current sub-rack, 5 - 40 A systems, fully redundant
1 - 4 MELCHER 150 W AC-DC converters per rack
Universal fully redundant input 110 / 230 VAC
Fully redundant outputs of 12-15 VDC or 24 - 30 VDC
5 - 40 A of output current
Test voltage 3000 VAC
Relay contacts for alarm signals
Bel Power Logo HTML
Ask an Expert Grid Box Light
Ask an expert
Have a question? Our regional technical specialists are on hand to help.
Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.