Bel Power Solutions SRPE Power Modules

SRPE series non-isolated DC-DC converter power modules come in a verticle SMT package and are available in a range of output voltages from 0.6 Vdc to 2.0 Vdc over a wide range of input voltages (Vin 4.5 – 13.2 Vdc. The SRPE series covers all current needs from 1.5A to 50A.

  • Vertical surface mount configuration
  • Compensation-less COT control
  • Under-voltage lockout
  • Remote on/off
  • Over-current and short circuit protection
 Bel Power Solutions Bel Fuse SRPE series Power Modules
Model VIN VOUT IOUT-MAX Power
SRPE-02E1A0 5.5-13.2V 0.6-5.5V 1.5A 8W
SRPE-03E1A0 5.5-13.2V 0.6-5.5V 3A 16.5W
SRPE-06E1A0 5.5-13.2V 0.6-5.5V 6A 33W
SRPE-12E1A0 5.5-13.2V 0.6-5.5V 12A 66W
SRPE-20E1A0 4.5-13.2V 0.6-2.0V 20A 40W
SRPE-30E1A0 4.5-13.2V 0.6-2.0V 30A 60W
SRPE-50E1A0 7.5-13.2V 0.6-2.0V 50A 100W
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE