ABC/MBC series open frame power supplies

The ABC/MBC Series of open frame power supplies accommodate universal input voltages of 90-264 VAC, offering output power from 40 to 600 W. The high efficiency and power density of the ABC/MBC Series ensure minimal power loss in end-use equipment, thereby facilitating higher reliability and easier thermal management, meeting regulatory approvals for environmentally-friendly end products.

The ABC Series is ideal for use in a broad array of industrial, telecom and datacom applications. The medically approved MBC Series features 2 x MOPP isolation and is used in applications where minimal power loss and easy thermal management are required. The low-profile ABC/MBC Series - under 1 inch height - are ideal for use in space-constrained applications.

Bel Power ABC/MBC Series open frame power supplies

Features/Applications

Features Applications
  • No minimum load required
  • High convection rating
  • EMI Level B
  • Operating temperature range -20 to +70°C
  • I2C communication bus (ABC600)
  • Adjustable main output
  • The L Series (low-profile) offer supplies under 1’’ height
  • Cover kits optionally available

Industrial, Telecom and Datacom

  • IT Equipment
  • Test and measurement equipment
  • Renewable energy
  • Instrumentation
  • Automation
  • Broadcast
  • Audio/Video equipment

Medical

  • Monitoring
  • Diagnostic and portable equipment
  • Home health care
  • Dialysis
  • Drug pump devices
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE