SCM series supercapacitor modules

The series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to hold up, energy harvesting, and pulse power applications.

 

 

order now
AVX SCM EDLC, series-connected super capacitor modules

Features/Applications

Features Applications
  • Capacitance range: 0.47F to 7.5F
  • High pulse power capability
  • Low leakage current
  • Low ESR
  • Operating temperatures to +85°C with voltage derating
  • RoHS compliant
  • Supplied loose in bag or box 
  • Camera flash systems
  • Energy harvesting
  • GSM/GSR pulse applications
  • UPS/industrial
  • Wireless alarms
  • Remote metering
  • Scanners
  • Toys and games
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE