9155-700 right angle 2.0mm pitch connector

AVX extends their board-to-board right angle connectors with a new 2mm pitch version 9155-700. This new connector is offered in 2 to 6 contact positions and rated at 2 Amps for the 2-4 way versions or 1.5 Amps for the 5-6 way versions. The connector´s design is small and compact in order to minimize its profile, yet remain stable while having a contact point at 2.10mm above the PCB The stability comes from extra SMT anchor brackets. This feature allow the connector to be used in harsh environment.

Bel Power Solutions MELCHER rugged 3U cassettes

Features/Applications

Features Applications
  • Operating Temperature: -40°C to +125°C
  • Simple designed compact 2mm pitch right angle connector up to 6 positions 
  • Gold plated BeCu contacts provide high electrical and mechanical performance over 5000 mating cycles
  • Two anchor brackets for mechanical stability
  • Optional plastic locating bosses with SMT anchor tabs maximizes the mechanical stability of the connector in harsh conditions
  • Handheld/portable devices requiring docking or cradle charging
  • Patient monitoring or portable medical electronics
  • Industrial devices requiring pluggable or programming modules
  • Internet appliances requiring battery back-up
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE