AVX capacitor holder solutions

The AVX capacitor holder is a PBT plastic cradle that holds an electrolytic capacitor and allows the end user one simple press fit operation to connect the capacitor to their printed circuit board. The capacitor is held in the connector by an innovative design that allows the natural spring qualities of the material to lock the capacitor in place. The leads from the capacitor are held in place with an IDC contact that is then mated to the board with the compliant pin side of the contact. A locking lid feature is used to hold the leads and the capacitor firmly in place. This capacitor is an effective solution for a wide range of applications: medical, automotive, medical and reduces the degradation risk to components.

buy now
AVX connector capacitor holder

Features/Applications

Features Applications
  • Insulation resistance: 100 MegaOhms minimum
  • Termination resistance: 20 milliOhms maximum
  • Thermal shock: -40°C to +85°C, 0.75 hours/0.75 hours
  • 300 cycles per IEC 600628-2-14 Na
  • Housing and lid material: 30% glass filled PBT
  • Contact material: copper alloy
  • Plating: tin
  • Capacitor diameter: 18mm tp 18.5mm
  • Capacitor length: 20mm to 40mm
  • Automotive 
  • Telecom
  • Medical 
  • Industrial 
  • Defense
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE