Artesyn Embedded Technologies iVS™ series of configurable AC-DC power supplies provides increased output power and functionality compared the previous VS models. The series can be configured with up to 4,920 Watts of output power, and monitored and controlled via the I2C interface. Available in single, dual and triple output units with individual power outputs of up to 1,500 Watts, the iVS series also offers 25 standard output voltages, from 2 Vdc to 60 Vdc with up to 24 outputs.