Artesyn Embedded Technologies ADH700 Series

ADH700 series DC-DC converter

Artesyn Embedded Technologies has launched a new 700 watt half brick dc-dc converter module, the ADH700 series. The first model available offers a 28 V nominal output and is designed to support the popular use of LDMOS technology used in high power wireless base station (BTS) deployments. LDMOS stands for laterally diffused metal oxide semiconductor and is a dominant device technology used in high-power RF power amplifier (PA) applications for cellular infrastructure.

The ADH700 series nominal 28 V model can deliver up to 28.A output current and offers a wide trim range of 14 V to 33 V. Housed in the industry standard half-brick format (2.4 x 2.3 inches or 61.0 x 57.9 mm) the ADH700 series is just 0.5 inch or 12.7 mm high. The dc-dc converter series offers greater than 95 percent typical efficiency and a wide input range of 36 to 65 V. An aluminum baseplate structure gives ADH700 series modules excellent thermal performance. The 28 V model can operate between minus 40 and plus 85 degrees Celsius ambient temperature, and can continue to operate at full power up to 100 degrees Celsius baseplate temperature – all without air cooling. The conversion technology employs 280 kHz fixed-frequency switching to help minimize external EMI filtering requirements.

Other features include remote enable, remote output sense and trim with protection features such as input under voltage lockout, output over current protection, output over voltage protection, and over temperature protection. No minimum load requirement helps to increase reliability and contributes to an MTBF of 2 million hours (calculated according to Telcordia SR-332-2006).

 

Artesyn ADH700 Series Dc to dc converter module

Features and Benefits

 
  • 700 W continuous power
  • Contact cooling or heatsink mounting
  • Fully regulated output voltage
  • Low ripple and noise
  • High reliability
  • Output overcurrent protection
  • Ultra high efficiency 95% @ 100% load
  • Excellent thermal performance
  • No minimum load requirement
  • Fixed switching frequency
  • RoHS 6 compliant
  • Output shortcircuit protection
  • 36 - 65 Vdc Telecom input range
  • Remote output sense
  • Remote control function
  • Trim function: 50% ~118%
  • UL94 V-0 materials
  • Output overvoltage protection

Artesyn Embedded Technologies Logo HTML

Display portlet menu

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE