Aptiv SICMA series mini-sealed connectors

The Aptiv SICMA mini-sealed connectors can handle a maximum DC voltage of 1000V and are designed for light, commercial, construction, agricultural, and marine vehicles. 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Standard connection system 
  • Reliable inline harness sectioning connectors featuring a mechanical coding
  • Compatible with standard interface footprint of several devices used in automotive and commercial vehicles
  • Jet spray water protection IPx9K - IP67 (for IP68 please contact your APTIV representative)
  • Compact design around 1.5 and 2.8 mm terminal
  • Body and chassis
  • Engine compartment
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE