Aptiv SICMA series inline unsealed connectors

The Aptiv SICMA inline unsealed 2, 6, 10, 24, 36 way unsealed connectors are ideal solutions for light and commercial vehicles. 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Reliable inline harness sectioning connector solution 
  • Using standard fixing clip
  • Compact male and female housings which provide a convenient wire to wire solution 
  • Mixed sizes of 1.5 and 2.8 mm terminals populating 24 and 36 way connectors
  • Engine management with gas converter
  • Automatic gear box management
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE