Aptiv high voltage power connectors

Aptiv high voltage power connectors are designed specifically for voltage and current needs up to 250A, making them ideal power conversion applications such as inverters, drive motors/generators, and high current/high voltage battery outputs.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Max DC Voltage: 1000V
  • Multiple shielding principles: 
            o Bundle shielding
            o Individual shielded cables
            o Multi-core shielded cables
  • Secured connection features
  • Robust vibration performance in harsh environments
  • AK product family designed for full compatibility with the HV AK standard interface
  • RCS 800/890 is easy to assemble due to the ErgoMate™
  • RCS 800/890 Direct Mate has multiple configurations: RCS 800 (1W straight unshielded); RCS 800 (2W straight shielded); RCS 890 (2W right angle shielded)
  • High voltage/high vibration connections for motors or power electronics
  • E-motor
  • Screw type device connections with heavy duty requirements
  • Inverter
  • DC/DC Converter
  • Battery
  • Junction box
  • Power electric box
  • Power Distribution
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE