Aptiv CTCS connector systems

Aptiv's CTCS range includes connectors, accessories, covers, terminals, seals, and hand crimp tools for light vehicle, commercial, construction, agricultural, and marine vehicles.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Versatile connection system
  • Unparalleled reliability and performance
  • Designed for the transportation market
  • Lever lock integrated into the back shell for easier plugging
  • Locking features on slides prevent accidental release of connectors prior to full mating
  • Connector locks tethered in position to prevent lock arm droop and provide consistent audible click
  • Modular design for decreased number of parts
  • Secondary lock for terminal unseat detection
  • Designed for the transportation market
  • Optional back shells in 180˚ and 90˚ angles with additional ribbing for improved vibration
  • performance
  • 0-gap design of back shells provides superior protection against dust and debris ingress
  • Chassis
  • Engine compartment
  • Cab
  • On-engine
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE