Aptiv Auxiliary Device Connectors

Aptiv connectors for auxilliary devices

Aptiv auxiliary device connectors are designed specifically for the voltage and current needs of auxiliary modules in automotive applications such as A/C compressors, heaters, coolant control modules, on-board chargers, DC converters, and battery accessory outputs.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Max DC Voltage: 1000V
  • Multiple shielding principles: 

         o Bundle shielding
         o Individual shielded cables
         o Multi-core shielded cables

  • Secured connection features
  • Robust vibration performance in harsh environments
  • AK product family designed for full compatibility with the HV AK standard interface
  • A/C compressor
  • Heater
  • Coolant control module
  • On board charger
  • DC converter
  • Battery accessory output
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE