Amphenol ICC Twist 'N' Flat Cables

Twist 'N' Flat cables

The Twist ‘N’ Flat cable combines the time and cost savings of mass termination with the electrical performance of twisted pairs. The cable consists of stranded round conductors insulated with color coded PVC twisted into pairs and laminated between layers of PVC film to form a planar cable. The twist in adjacent pairs is reversed to reduce cable crosstalk even further. Standard cables alternate 18 in. (45.7 cm) long twisted pair sections with 2 in. (5.1 cm) flat sections in which the conductors are laminated in parallel.

Features/Applications

Features  
  • UL / CSA certified
  • Twisted pairs for significant crosstalk reduction
  • Up to 64 conductors (32 pairs) with precise spacing for controlled electrical characteristics
  • Double sided lamination provides excellent conductor strain relief and mass termination from either side of cable
  • Reduced assembly costs compared with discrete or hand lamination terminations
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE