RJHSE series RJ45 jacks

Amphenol’s broad range of RJHSE series registered jacks (RJ) offers solutions to meet the increasing demand for faster speeds and greater bandwidth required by telecom & networking markets for VoIP, Ethernet, WLAN, medical, and industrial applications.

The connectors are PoE and PoE+ compatible and are RoHS and IEC 60603-7 compliant.

Amphenol’s high performance line of connectors meets Cat5e, Cat6, and Cat6A specification performance levels per EIA-568-C.2 without external assistance and the discerning designs allows for easy upgrade from Cat5e to Cat6 or Cat6A.

Features/Applications

Features Application
  • Available in various shield options
  • Variety of LED options
  • Wide operating temperature: -55° C to +85°C
  • 750 mating & unmating cycles
  • With high temperature thermoplastic, connectors without LEDs are suitable for the Reflow process
  • Communications
  • Storage
  • Consumer goods, home, industrial, office, retail
  • Medical
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE