Minitek127 connector system

The Minitek127® 1.27mm connector system is an extensive range of modular connectors for all types of wire/cable-to-board applications. It includes straight and right angle, surface mount and through hole pin headers and board receptacles in different plating variations, as well as customised stacking headers, and an IDC version. The range is available in up to 100 positions.

Minitek127® comes in three duplex plating versions - 30µin, 15µin GXT®, 10µin gold and Gold Flash, to support applications in a wide range of environments.

  • 1.27mm pitch wire/cable-to-board solution
  • IDC version available
  • Up to 100 positions available
  • Duplex plating saves cost and meets demanding design requirements
  • Accommodates wire range up to 30AWG

Features/Applications

Features Application
  • Available in 3 Duplex plating versions (30μ”, 15” GXT, 10μ” gold and Gold Flash)
  • Tape on reel with pick up cap or tube without pick up cap packaging
  • Both top and bottom entry product available
  • Standoff design
  • Post options for SMT product
  • Customised stacking header
  • RoHS compliance and lead-free
  • Communications
  • Data
  •  Industrial and instrumentation:
    - Industrial control
    - Instrumentation & test equipment
  • Vending machine
  • POS (Point Of Sale) equipment
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE