Amphenol ICC Minitek® 2.00mm

The Minitek® 2.00mm pitch board to board and wire/cable to board connector is a fully modular system enabling all types of connections between PCBs, wires and flat cables. Its 2mm spacing allows up to 38% space saving compared to traditional modular systems. It is available in vertical and horizontal configurations both in single and double row with 2 to 25 positions per row. With a very low coplanarity at 0.1mm, these connectors facilitate automatic placement. The modular system ensures an interchangeable solution for flexible design.

  • Eject latch and active latch feature
  • Modular system ensures an interchangeable solution
  • Dual beam contact design ensures reliable connection
Amphenol ICC Minitek® 2.00mm

Features/Applications

Features Applications
  • Modular system
  • 2mm pitch available
  • Lowest profile eject latch header
  • Lowest coplanarity at 0.1mm
  • Standoff design
  • 0.5mm square drawn wire pin
  • High raw material temperature range
  • Industrial & instrumentation
    • Industrial
    • Instrumentation
  •  Medical
    • Medical
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE