FLTStack 0-.5mm floating board-to-board connector

The Amphenol FLTStack 0.50mm is a floating type Board-to-Board (BTB) connector designed to operate a minimum of ±0.50mm floating range in the XY directions. It features a self-cleaning function, vibration resistance and selfalignment for easier mating. In addition, it supports up to 3Gb/s communication data rates. It features a fine pitch design at 0.5mm and supports current rating up to 0.5A/pin. It has an effective mating length of 0.90mm that provides Z directions with sufficient margin for mating stroke and is tested according to USCAR-2.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Floating range of ±0.50mm in the X, Y directions
  • 3Gb/s high-speed transmission
  • Multiple stack height variations from 4mm to 11mm
  • Contains vacuum pick-up area
  • Consistent with the automatic installation process
  • Fine pitch design at 0.50mm with floating feature
  • Suited for high-density applications with high-reliability against shock
  • Effective mating length of 0.90mm
  • Provides Z directions with sufficient margin for its mating stroke
  • Resistance to reflow-soldering temperature
  • Supports Pin-in-Paste (PiP) processes
  • USCAR-2-compliant design
  • Meets automotive critical mass for connector solutions
     
  • Router
  • WirelessiInfrastructure
  • Data
  • Server
  • Consumers
  • Point of service machine
  • Automotive
  • Advanced driver assistance system
  • In-vehicle infotainment system
  • Surround view camera system
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE