FFC/FPC connectors

ICC, a leader in flex circuit connectors offers the most innovative and complete range of products in the industry. ICC offers products in LIF (low insertion force) and ZIF (zero insertion force), top and bottom contact options, vertical and right angle orientations, surface mount and through hole terminations in contact spacing options all the way down to 0.2mm with finer pitch products on their way.
Additional features, such as optional cable locks and additional mounting devices, insure that ICC has a solution for almost any application, no matter how demanding.

As your connection to innovation, ICC continues to bring you unique solutions that not only give you the footprint you need but help to maximize the quality level of your application. Many of our flex circuit connectors offer ZIF with prehold, which applies a small retention force on the cable to hold it in place until the actuator is locked. ICC introduced the first flex connector with a back side flip actuator that allows the user to insert the flex cable and lock the actuator with one hand. ICC improved that feature on many products by modifying the connector housing to provide visual confirmation that the flex cable is mated properly. ICC was also the company that first brought you the option of an FFC/FPC connector under 1mm in height. These features combine to insure your application has the highest quality possible when it leaves your site. ICC has one of the broadest ranges of 0.5mm flex circuit connectors in the industry.

Features/Applications

Features Applications
  • Economical higher pin count flex connector solution
  • Traditional sliding actuator secures cable
  • Brown products
  • Medical
  • Industrial and Instrumentation
  • Printer
  • Car multi media devices
  • Mobile device
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE