The Amphenol ICC BarKlip® BK200 I/O provides a convenient method of distributing up to 200A between busbars, cables and circuit boards. It features 14 fully independent cantilevered beamsand connects with a system rack bar and a 3.00mm thick copper bar, to achieve a direct pluggable connection to an un-insulated busbar. This connection generates very low energy loss, with a maximum resistance of only 0.2mΩ per port.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Contacts with high conductivity copper alloy, 14 independent conducting beams and silver plating
  • Carry up to 200A/contact (30°C T-rise in still air)
  • Low contact resistance
  • Ultrasonic welding connection between wire and contact
  • Low voltage drop
  • High reliability
  • Housing with high temperature and Halogen-free resin
  • Wide operating temperature range of -40°C to 125°C
  • Next generation environmental requirements
  • 14AWG-2AWG
  • Terminates up to four 8AWG wires
  • Supports different wire combinations with equal crosssection area for a wide range of power distribution requirements
  • AC/DC pluggable power supplies
  • Networking equipment
  • Switches
  • Data
  • Servers
  • Storage
  • Industrial & instrumentation
  • Hyperscale computing architectures
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE