Amphenol ICC PV® Crimp-To-Wire System

PV® crimp-to-wire system

The innovative PV® crimp-to-wire system connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025 inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface.

Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys.

Printed Circuit side- Shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. Other Amphenol ICC header options include discrete staked pins or BergStik® un-shrouded headers.

 

Features/Applications

Features Applications
  • Unique dual-metal PV® receptacle contact
  • A beryllium copper spring
  • Brass contact body
  • Choice of three different spring pressures
  • Shrouded header side walls engage with the sides of the MINI-LATCH housing
  • Keyed MINI-LATCH housings and header keyways
  • Two wall header design 
  • Maintains contact pressure through 1000 mating cycles
  • Provides high normal force at the mating interface
  • Produces a reliable, gas-tight crimp termination
  • Allows the user to customize insertion and withdrawal forces to individual application requirements
  • Provides additional retention
  • Provide polarization to prevent mis-mating
  • Provides mechanical benefits plus economy

 

  • Communications
  • Data
  • Consumers
  • Industrial & Instrumentation
  • Instrumentation
  • Industrial Equipment
  • White Goods
  • Medical
  • Military and Avionics
  • Automotive Electronics
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE