Amphenol ICC Modular Jack Series

Modular jack slimline connectors

Amphenol ICC introduces new higher port density modular jack slimline connectors with a 7mm centerline port spacing.
Modular jack slimline connectors occupy half the space of a traditional RJ45 ethernet link.

  • Double the density offered over the standard RJ45 ethernet link
  • Receptacle's modular design allows easy and rapid deployment of product extensions
  • Lowers total cost of ownership per port
Amphenol ICC represent modular jack slimline connectors.

Features and benefits

 
  • Signal pairs are oriented vertically
  • Rolled sheet metal surface mating interface
  • Footprint matched with similar solutions in the market
  • Brush contact design
  • Light pipes options available
  • Press-fit termination
  • Compliant to IEC 62946
  • Achieves higher port density and Cat 5e transmission speed
  • Ensures good mating and increases life
  • Interchangeable with other makes
  • Defined contact point compared to traditional RJ45 modular jack
  • Helps to transmit led light source to user interface
  • Avoids secondary soldering process
  • Suitable for use with existing solutions in the market
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE