SPGA110100 energy harvesting device

The SPGA series is based on magnetic induction technology, the modules measure just 17.5 x 23 x 17.9 and supply 170 µJ with every touch. That's enough energy to control ceiling lights, pond pumps, door operators or similar via a low-power radio protocol such as EnOcean.

A 3.3 mm switching distance means the SPGA series can also be used to detect the opening and closing of doors, drawers and cupboards. One advantage of this series over conventional detector switches is its ability to detect the direction of movement. When pressed, the switch generates a positive voltage pulse; when released, a negative one.

This feature, coupled with a minimum lifetime of 1 million switching cycles, also makes the series suitable for position detection in the field of robotics, for example.

REQUEST FREE SAMPLE    BUY NOW ON AVNET.COM 

 

Bel Power Solutions MELCHER rugged 3U cassettes

Features/Applications

Features  
  • Modules measure just 17.5 x 23 x 17.9
  • Supply 170 µJ with every touch
  • Control ceiling lights, pond pumps, door operators or similar 
  • Minimum lifetime: 1 million switching cycles
     
  • Low-power radio 
  • 3.3 mm switching distance
  • Ability to detect the direction of movement

EI kinetic energy harvesting GBD

Display portlet menu

Engineers' Insight

A quick guide to powering smart objects without batteries

As the world becomes increasingly smart and connected, batteries can be undesirable in some use cases. Kinetic energy harvesting is an alternative that can help achieve longer operating lifetimes, relieve ownership costs, and improve reliability.

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE